
GYC1K470MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1K470MCQ1GTR-ND - Tape & Reel (TR) GYC1K470MCQ1GCT-ND - Cut Tape (CT) GYC1K470MCQ1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1K470MCQ1GS |
Description | 80V 47F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 22,77600 Kč | 227,76 Kč |
| 50 | 17,64000 Kč | 882,00 Kč |
| 100 | 16,01910 Kč | 1 601,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,22992 Kč | 6 614,96 Kč |
| 1 000 | 12,35172 Kč | 12 351,72 Kč |
| 1 500 | 11,90855 Kč | 17 862,83 Kč |
| 2 500 | 11,41457 Kč | 28 536,42 Kč |
| 3 500 | 11,12432 Kč | 38 935,12 Kč |
| 5 000 | 10,84387 Kč | 54 219,35 Kč |
| 6 000 | 10,71056 Kč | 64 263,36 Kč |
| 12 000 | 10,25942 Kč | 123 113,04 Kč |
| 12 500 | 10,23539 Kč | 127 942,38 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |


