
GYC1K220MCW1GS | |
|---|---|
DigiKey Part Number | GYC1K220MCW1GTR-ND - Tape & Reel (TR) GYC1K220MCW1GCT-ND - Cut Tape (CT) GYC1K220MCW1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1K220MCW1GS |
Description | 80V 22F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 135°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 135°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1K220MCQ1GS | Nichicon | 500 | GYC1K220MCQ1GCT-ND | 29,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 21,83600 Kč | 218,36 Kč |
| 50 | 16,86380 Kč | 843,19 Kč |
| 100 | 15,29540 Kč | 1 529,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,59464 Kč | 6 297,32 Kč |
| 1 000 | 11,74415 Kč | 11 744,15 Kč |
| 1 500 | 11,31508 Kč | 16 972,62 Kč |
| 2 500 | 10,83668 Kč | 27 091,70 Kč |
| 3 500 | 10,55551 Kč | 36 944,28 Kč |
| 5 000 | 10,28393 Kč | 51 419,65 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |


