
GYB1V221MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1V221MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1V221MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1V221MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 19,05000 Kč | 190,50 Kč |
| 50 | 15,89700 Kč | 794,85 Kč |
| 100 | 14,41080 Kč | 1 441,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,85116 Kč | 5 925,58 Kč |
| 1 000 | 11,04536 Kč | 11 045,36 Kč |
| 1 500 | 10,63853 Kč | 15 957,79 Kč |
| 2 500 | 10,18508 Kč | 25 462,70 Kč |
| 3 500 | 9,91864 Kč | 34 715,24 Kč |
| 5 000 | 9,66128 Kč | 48 306,40 Kč |
| 6 000 | 9,53888 Kč | 57 233,28 Kč |
| 12 000 | 9,12472 Kč | 109 496,64 Kč |
| 12 500 | 9,10264 Kč | 113 783,00 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |



