100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1V101MCW1GS

DigiKey Part Number
GYB1V101MCW1GTR-ND - Tape & Reel (TR)
493-GYB1V101MCW1GSCT-ND - Cut Tape (CT)
493-GYB1V101MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1V101MCW1GS
Description
CAP ALUMHYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYB1V101MCQ1GSNichicon1 457493-GYB1V101MCQ1GSCT-ND28,15000 KčParametric Equivalent
EEH-ZA1V101PPanasonic Industry1 604P124951CT-ND28,99000 KčParametric Equivalent
HHXD350GRA101MHA0GChemi-Con79565-HHXD350GRA101MHA0GCT-ND25,44000 KčParametric Equivalent
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,95000 Kč32,95 Kč
1021,31400 Kč213,14 Kč
5016,44660 Kč822,33 Kč
10014,90960 Kč1 490,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,26512 Kč6 132,56 Kč
1 00011,43194 Kč11 431,94 Kč
1 50011,01171 Kč16 517,57 Kč
2 50010,54312 Kč26 357,80 Kč
3 50010,26770 Kč35 936,95 Kč
5 00010,00167 Kč50 008,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95000 Kč
Unit Price with VAT:39,86950 Kč