
HHXD350GRA101MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD350GRA101MHA0GTR-ND - Tape & Reel (TR) 565-HHXD350GRA101MHA0GCT-ND - Cut Tape (CT) 565-HHXD350GRA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350GRA101MHA0G |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1V101P | Panasonic Industry | 1 604 | P124951CT-ND | 28,99000 Kč | Parametric Equivalent |
| GYB1V101MCQ1GS | Nichicon | 1 457 | 493-GYB1V101MCQ1GSCT-ND | 28,15000 Kč | Parametric Equivalent |
| GYB1V101MCW1GS | Nichicon | 80 | 493-GYB1V101MCW1GSCT-ND | 32,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 16,20500 Kč | 162,05 Kč |
| 50 | 12,38400 Kč | 619,20 Kč |
| 100 | 11,17230 Kč | 1 117,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,08298 Kč | 4 541,49 Kč |
| 1 000 | 8,42500 Kč | 8 425,00 Kč |
| 1 500 | 8,09291 Kč | 12 139,36 Kč |
| 2 500 | 7,72254 Kč | 19 306,35 Kč |
| 3 500 | 7,50488 Kč | 26 267,08 Kč |
| 5 000 | 7,29463 Kč | 36 473,15 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |



