180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD160GRA181MF80G

DigiKey Part Number
565-HHXD160GRA181MF80GTR-ND - Tape & Reel (TR)
565-HHXD160GRA181MF80GCT-ND - Cut Tape (CT)
565-HHXD160GRA181MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD160GRA181MF80G
Description
CAP ALUMHYB 180UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Capacitance
180 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
27mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1013,20200 Kč132,02 Kč
509,99820 Kč499,91 Kč
1008,98660 Kč898,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9006,76970 Kč6 092,73 Kč
1 8006,29963 Kč11 339,33 Kč
2 7006,06231 Kč16 368,24 Kč
4 5005,79778 Kč26 090,01 Kč
6 3005,64237 Kč35 546,93 Kč
9 0005,49218 Kč49 429,62 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč