
GYA1J820MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1J820MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1J820MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1J820MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J820MCQ1GS |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYA1J820MCW1GS | Nichicon | 1 500 | 493-GYA1J820MCW1GSCT-ND | 1,65000 Kč | Parametric Equivalent |
| GYC1J820MCQ1GS | Nichicon | 940 | 493-GYC1J820CT-ND | 1,48000 Kč | Parametric Equivalent |
| BW826M063HGKTA | NextGen Components | 20 000 | 3372-BW826M063HGKTATR-ND | 3,80101 Kč | Parametric Equivalent |
| EEH-ZC1J820P | Panasonic Industry | 3 284 | PCE5162CT-ND | 1,21000 Kč | Parametric Equivalent |
| EHBSA063M8201010T | Eaton - Electronics Division | 500 | 283-EHBSA063M8201010TCT-ND | 1,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 22,67000 Kč | 226,70 Kč |
| 50 | 17,54780 Kč | 877,39 Kč |
| 100 | 15,92730 Kč | 1 592,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,13646 Kč | 6 568,23 Kč |
| 1 000 | 12,25761 Kč | 12 257,61 Kč |
| 1 500 | 11,81409 Kč | 17 721,14 Kč |
| 2 500 | 11,31970 Kč | 28 299,25 Kč |
| 3 500 | 11,02916 Kč | 38 602,06 Kč |
| 5 000 | 10,74855 Kč | 53 742,75 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |

