
GYA1J560MCW1GS | |
|---|---|
DigiKey Part Number | GYA1J560MCW1TR-ND - Tape & Reel (TR) GYA1J560MCW1CT-ND - Cut Tape (CT) GYA1J560MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J560MCW1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 50 | 19,36020 Kč | 968,01 Kč |
| 100 | 17,60050 Kč | 1 760,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,57094 Kč | 7 285,47 Kč |
| 1 000 | 13,61678 Kč | 13 616,78 Kč |
| 1 500 | 13,13523 Kč | 19 702,85 Kč |
| 2 500 | 12,59872 Kč | 31 496,80 Kč |
| 3 500 | 12,28341 Kč | 42 991,93 Kč |
| 5 000 | 11,97873 Kč | 59 893,65 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


