



GYA1J560MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16374-2-ND - Tape & Reel (TR) 493-16374-1-ND - Cut Tape (CT) 493-16374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1J560MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,42000 Kč | 31,42 Kč |
| 10 | 20,30700 Kč | 203,07 Kč |
| 50 | 15,66700 Kč | 783,35 Kč |
| 100 | 14,20010 Kč | 1 420,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,67592 Kč | 5 837,96 Kč |
| 1 000 | 10,88112 Kč | 10 881,12 Kč |
| 1 500 | 10,48026 Kč | 15 720,39 Kč |
| 2 500 | 10,03315 Kč | 25 082,87 Kč |
| 3 500 | 9,77044 Kč | 34 196,54 Kč |
| 5 000 | 9,51666 Kč | 47 583,30 Kč |
| 6 000 | 9,39599 Kč | 56 375,94 Kč |
| 12 000 | 8,98769 Kč | 107 852,28 Kč |
| 12 500 | 8,96595 Kč | 112 074,38 Kč |
| Unit Price without VAT: | 31,42000 Kč |
|---|---|
| Unit Price with VAT: | 38,01820 Kč |



