GYA-2019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1J330MCW1GS

DigiKey Part Number
GYA1J330MCW1TR-ND - Tape & Reel (TR)
GYA1J330MCW1CT-ND - Cut Tape (CT)
GYA1J330MCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1J330MCW1GS
Description
CAP ALUM HYBRID 33UF 20% 63V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,25000 Kč32,25 Kč
1020,82700 Kč208,27 Kč
5016,08300 Kč804,15 Kč
10014,58500 Kč1 458,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,00548 Kč6 002,74 Kč
1 00011,19342 Kč11 193,42 Kč
1 50010,78361 Kč16 175,41 Kč
2 50010,32685 Kč25 817,12 Kč
3 50010,05833 Kč35 204,15 Kč
5 0009,79900 Kč48 995,00 Kč
6 0009,67566 Kč58 053,96 Kč
12 0009,25845 Kč111 101,40 Kč
12 5009,23620 Kč115 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,25000 Kč
Unit Price with VAT:39,02250 Kč