



GYA1E560MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16366-2-ND - Tape & Reel (TR) 493-16366-1-ND - Cut Tape (CT) 493-16366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1E560MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 50 | 10,93160 Kč | 546,58 Kč |
| 100 | 9,83970 Kč | 983,97 Kč |
| 500 | 7,95614 Kč | 3 978,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,64314 Kč | 6 643,14 Kč |
| 2 000 | 6,18801 Kč | 12 376,02 Kč |
| 3 000 | 5,95839 Kč | 17 875,17 Kč |
| 5 000 | 5,70234 Kč | 28 511,70 Kč |
| 7 000 | 5,55181 Kč | 38 862,67 Kč |
| 10 000 | 5,40648 Kč | 54 064,80 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



