
GYA1E331MCW1GS | |
|---|---|
DigiKey Part Number | GYA1E331MCW1GTR-ND - Tape & Reel (TR) 493-GYA1E331MCW1GSCT-ND - Cut Tape (CT) 493-GYA1E331MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E331MCW1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,63938 Kč | 7 319,69 Kč |
| 1 000 | 13,68167 Kč | 13 681,67 Kč |
| 1 500 | 13,19850 Kč | 19 797,75 Kč |
| 2 500 | 12,65995 Kč | 31 649,88 Kč |
| 3 500 | 12,34353 Kč | 43 202,35 Kč |
| 5 000 | 12,03778 Kč | 60 188,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 50 | 18,73440 Kč | 936,72 Kč |
| 100 | 17,03150 Kč | 1 703,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 50 | 19,44840 Kč | 972,42 Kč |
| 100 | 17,68030 Kč | 1 768,03 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


