
HHXC250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-4775-2-ND - Tape & Reel (TR) 565-4775-1-ND - Cut Tape (CT) 565-4775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250ARA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC250ARA331MJA0G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 28,59300 Kč | 285,93 Kč |
| 50 | 22,33200 Kč | 1 116,60 Kč |
| 100 | 20,35500 Kč | 2 035,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,95136 Kč | 8 475,68 Kč |
| 1 000 | 15,88042 Kč | 15 880,42 Kč |
| 1 500 | 15,34005 Kč | 23 010,08 Kč |
| 2 500 | 14,73775 Kč | 36 844,38 Kč |
| 3 500 | 14,38374 Kč | 50 343,09 Kč |
| 5 000 | 14,04188 Kč | 70 209,40 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |



