330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1E331MCW1GS

DigiKey Part Number
GYA1E331MCW1GTR-ND - Tape & Reel (TR)
493-GYA1E331MCW1GSCT-ND - Cut Tape (CT)
493-GYA1E331MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1E331MCW1GS
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1025,05100 Kč250,51 Kč
5019,44840 Kč972,42 Kč
10017,68030 Kč1 768,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,63938 Kč7 319,69 Kč
1 00013,68167 Kč13 681,67 Kč
1 50013,19850 Kč19 797,75 Kč
2 50012,65995 Kč31 649,88 Kč
3 50012,34353 Kč43 202,35 Kč
5 00012,03778 Kč60 188,90 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč