
GXC1H101MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1H101MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1H101MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1H101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1H101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 27,10800 Kč | 271,08 Kč |
| 50 | 21,11560 Kč | 1 055,78 Kč |
| 100 | 19,22370 Kč | 1 922,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,30972 Kč | 7 154,86 Kč |
| 1 000 | 13,36880 Kč | 13 368,80 Kč |
| 1 500 | 12,89403 Kč | 19 341,05 Kč |
| 2 500 | 12,36497 Kč | 30 912,42 Kč |
| 3 500 | 12,05399 Kč | 42 188,97 Kč |
| 5 000 | 11,75367 Kč | 58 768,35 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |











