
GWC1H221MNU1GS | |
|---|---|
DigiKey Part Number | GWC1H221MNU1GTR-ND - Tape & Reel (TR) 493-GWC1H221MNU1GSCT-ND - Cut Tape (CT) 493-GWC1H221MNU1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWC1H221MNU1GS |
Description | 50V 220F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 36,51600 Kč | 365,16 Kč |
| 50 | 28,78820 Kč | 1 439,41 Kč |
| 100 | 26,35040 Kč | 2 635,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,30077 Kč | 6 990,23 Kč |
| 600 | 21,78927 Kč | 13 073,56 Kč |
| 900 | 21,02647 Kč | 18 923,82 Kč |
| 1 500 | 20,17656 Kč | 30 264,84 Kč |
| 2 100 | 19,67702 Kč | 41 321,74 Kč |
| 3 000 | 19,19448 Kč | 57 583,44 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |


