



867115-03 | |
|---|---|
DigiKey Part Number | 2770-867115-03-ND |
Manufacturer | |
Manufacturer Product Number | 867115-03 |
Description | EXPANDABLE PXI BUNDLE BASED ON P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Auto Bench Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance Diode Test Function Features Expandable |
Datasheet | Datasheet |
Category | Display Digits 6.5 |
Manufacturer NI | Function Voltage, Current, Resistance |
Packaging Box | Functions, Extra Diode Test |
Part Status Active | Features Expandable |
Style Bench | Ranging Auto |
Type Digital (DMM) | Includes Chassis, DMM, Power Cord (Generic) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177 464,33000 Kč | 177 464,33 Kč |
| Unit Price without VAT: | 177 464,33000 Kč |
|---|---|
| Unit Price with VAT: | 214 731,83930 Kč |














