
778572-30 | |
|---|---|
DigiKey Part Number | 2770-778572-30-ND |
Manufacturer | |
Manufacturer Product Number | 778572-30 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Category | Type DAQ Device |
Manufacturer NI | Bus Connection PXI |
Packaging Box | Number of Inputs and Type 128 - Analog |
Part Status Active | Number of Outputs and Type 128 - Analog |
Function Multifunction I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111 187,99000 Kč | 111 187,99 Kč |
| Unit Price without VAT: | 111 187,99000 Kč |
|---|---|
| Unit Price with VAT: | 134 537,46790 Kč |



