New Product
Multifunction I/O DAQ Device PCI D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device PCI D-Sub
790690-01
790690-01

790690-01

DigiKey Part Number
2770-790690-01-ND
Manufacturer
Manufacturer Product Number
790690-01
Description
PXIE-6383, 32 AI (18-BIT, 625 KS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCI D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PCI
Front Connection
D-Sub
Number of Inputs and Type
32 - Analog
Input Range
-
Input Resolution
18 Bits
Number of Outputs and Type
4 - Analog
Output Range
-
Output Resolution
-
Bidirectional Channels
48
Sampling Rate (Per Second)
625k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
194 467,48000 Kč94 467,48 Kč
Manufacturers Standard Package
Unit Price without VAT:94 467,48000 Kč
Unit Price with VAT:114 305,65080 Kč