



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | D-Sub | |
Number of Inputs and Type | 16 - Analog | |
Input Range | - | |
Input Resolution | 18 Bits | |
Number of Outputs and Type | 2 - Analog | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 24 | |
Sampling Rate (Per Second) | 625k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82 656,11000 Kč | 82 656,11 Kč |
| Unit Price without VAT: | 82 656,11000 Kč |
|---|---|
| Unit Price with VAT: | 100 013,89310 Kč |





