



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Control Device | |
Bus Connection | PXI | |
Front Connection | D-Sub | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160 634,70000 Kč | 160 634,70 Kč |
| Unit Price without VAT: | 160 634,70000 Kč |
|---|---|
| Unit Price with VAT: | 194 367,98700 Kč |


