New Product
Multifunction I/O Control Device PXI D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O Control Device PXI D-Sub
790658-0118
790658-0118

790660-0118

DigiKey Part Number
2770-790660-0118-ND
Manufacturer
Manufacturer Product Number
790660-0118
Description
PXIE-8862, 2.6 GHZ 8-CORE I7 CON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Multifunction I/O Control Device PXI D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
Control Device
Bus Connection
PXI
Front Connection
D-Sub
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1160 634,70000 Kč160 634,70 Kč
Manufacturers Standard Package
Unit Price without VAT:160 634,70000 Kč
Unit Price with VAT:194 367,98700 Kč