New Product
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

789818-01

DigiKey Part Number
2770-789818-01-ND
Manufacturer
Manufacturer Product Number
789818-01
Description
POWER SUPPLY, 24V, 240W, PS-26
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
NI
Power (Watts)
240W
Packaging
Box
Voltage - Isolation
4 kV
Part Status
Active
Applications
Industrial
Input Type
AC or DC
Efficiency
95.2%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C (With Derating)
AC Voltage - Input
100 ~ 240 VAC
Features
Adjustable Output, IP20, PFC, Universal Input
DC Voltage - Input (Min)
110V
Size / Dimension
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
DC Voltage - Input (Max)
150V
Approval Agency
CE, cULus, UKCA
Voltage - Output 1
24V
Standard Number
UL 508
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 507,02000 Kč15 507,02 Kč
Manufacturers Standard Package
Unit Price without VAT:15 507,02000 Kč
Unit Price with VAT:18 763,49420 Kč