
Category | Current - Output (Max) 5A |
Manufacturer NI | Power (Watts) 120W |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Applications Laboratory |
Input Type AC or DC | Efficiency 94.3% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 100 ~ 240 VAC | Features Adjustable Output, IP20, PFC, Universal Input |
DC Voltage - Input (Min) 110V | Size / Dimension 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) |
DC Voltage - Input (Max) 150V | Approval Agency CE, cULus, UKCA |
Voltage - Output 1 24V | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 682,87000 Kč | 11 682,87 Kč |
| Unit Price without VAT: | 11 682,87000 Kč |
|---|---|
| Unit Price with VAT: | 14 136,27270 Kč |



