



Category | Type DAQ Device |
Manufacturer NI | Number of Inputs and Type 4 - Analog |
Packaging Box | Input Range ±10V |
Part Status Active | Input Resolution 24 Bits |
Function Digital I/O | Sampling Rate (Per Second) 50k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 733,29000 Kč | 33 733,29 Kč |
| Unit Price without VAT: | 33 733,29000 Kč |
|---|---|
| Unit Price with VAT: | 40 817,28090 Kč |




