



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | VHDCI | |
Number of Inputs and Type | 4 - Analog | |
Input Range | ±60V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 50k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 906,74000 Kč | 44 906,74 Kč |
| Unit Price without VAT: | 44 906,74000 Kč |
|---|---|
| Unit Price with VAT: | 54 337,15540 Kč |




