



Category | Bus Connection BNC |
Manufacturer NI | Front Connection Spring Terminal |
Series | Number of Inputs and Type 3 - Analog |
Packaging Box | Input Range -20 ~ 20V |
Part Status Active | Input Resolution 24 Bits |
Function Analog Input | Sampling Rate (Per Second) 12.8k - Simultaneous |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 922,11000 Kč | 14 922,11 Kč |
| Unit Price without VAT: | 14 922,11000 Kč |
|---|---|
| Unit Price with VAT: | 18 055,75310 Kč |




