



Category | Type Module |
Manufacturer NI | Front Connection Spring Terminal |
Series | Number of Inputs and Type 4 - Analog (Differential) |
Packaging Box | Input Range -10 ~ 10V |
Part Status Active | Input Resolution 16 Bits |
Function Analog Input | Sampling Rate (Per Second) 1M - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 291,28000 Kč | 46 291,28 Kč |
| Unit Price without VAT: | 46 291,28000 Kč |
|---|---|
| Unit Price with VAT: | 56 012,44880 Kč |






