
787419-01 | |
|---|---|
DigiKey Part Number | 2770-787419-01-ND |
Manufacturer | |
Manufacturer Product Number | 787419-01 |
Description | SCB-12, NANO-PITCH CONNECTOR BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Nano-Pitch I/O Receptacle Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Nano-Pitch I/O | |
Number of Positions | 8 | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 004,48000 Kč | 31 004,48 Kč |
| Unit Price without VAT: | 31 004,48000 Kč |
|---|---|
| Unit Price with VAT: | 37 515,42080 Kč |



