Image for 159473-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159473-01

DigiKey Part Number
2770-159473-01-ND
Manufacturer
Manufacturer Product Number
159473-01
Description
12-10 AWG INS RING TERMINAL 1=1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10-12 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Terminal Type
-
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
-
Termination
-
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
3039,15100 Kč1 174,53 Kč
Manufacturers Standard Package
Unit Price without VAT:39,15100 Kč
Unit Price with VAT:47,37271 Kč