
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 3 - Analog |
Series | Input Range ±30V |
Packaging Box | Input Resolution 24 Bits |
Part Status Active | Sampling Rate (Per Second) 12.8k - Simultaneous |
Function Sound, Vibration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 406,93000 Kč | 28 406,93 Kč |
| Unit Price without VAT: | 28 406,93000 Kč |
|---|---|
| Unit Price with VAT: | 34 372,38530 Kč |




