125 MHz Bench Oscilloscopes Interface Display 2 Analog Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783591-03

DigiKey Part Number
2770-783591-03-ND
Manufacturer
Manufacturer Product Number
783591-03
Description
PXIE-5114 PXI OSCILLOSCOPE, 125
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
125 MHz Bench Oscilloscopes Interface Display 2 Analog Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
125 MHz
Channels
2 Analog
Display Type
-
Interface
-
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
-
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1257 653,02000 Kč257 653,02 Kč
Manufacturers Standard Package
Unit Price without VAT:257 653,02000 Kč
Unit Price with VAT:311 760,15420 Kč