
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GPIB Interface | |
Bus Connection | USB 2.0 | |
Front Connection | GPIB Male | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | - | |
Features | - | |
Clock Rate | - | |
Operating System | Mac OS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 474,77000 Kč | 30 474,77 Kč |
| Unit Price without VAT: | 30 474,77000 Kč |
|---|---|
| Unit Price with VAT: | 36 874,47170 Kč |












