
187965-01 | |
|---|---|
DigiKey Part Number | 2770-187965-01-ND |
Manufacturer | |
Manufacturer Product Number | 187965-01 |
Description | GPIB INTERFACE USB 2.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | GPIB Interface USB 2.0 Linux, Mac OS, Windows |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GPIB Interface | |
Bus Connection | USB 2.0 | |
Front Connection | GPIB Female | |
Isolation Type | - | |
Voltage - Supply | 5VDC | |
Serial Protocol | - | |
Features | - | |
Clock Rate | - | |
Operating System | Linux, Mac OS, Windows |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 573,57000 Kč | 51 573,57 Kč |
| Unit Price without VAT: | 51 573,57000 Kč |
|---|---|
| Unit Price with VAT: | 62 404,01970 Kč |




