
781964-01 | |
|---|---|
DigiKey Part Number | 2770-781964-01-ND |
Manufacturer | |
Manufacturer Product Number | 781964-01 |
Description | USB-8452, I2C/SPI INTERFACE, BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized GPIB Interface Card for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | GPIB Interface Card | |
For Use With/Related Products | - | |
Specifications | 3.3MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 918,94000 Kč | 29 918,94 Kč |
| Unit Price without VAT: | 29 918,94000 Kč |
|---|---|
| Unit Price with VAT: | 36 201,91740 Kč |



