I2C/SPI Interface USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781964-03

DigiKey Part Number
2770-781964-03-ND
Manufacturer
Manufacturer Product Number
781964-03
Description
I2C/SPI INTERFACE USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
I2C/SPI Interface USB 2.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bus Connection
USB 2.0
Manufacturer
NI
Front Connection
Male Header
Packaging
Box
Voltage - Supply
5VDC
Part Status
Active
Clock Rate
33.3MHz/50MHz
Type
I2C/SPI Interface
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133 228,94000 Kč33 228,94 Kč
Manufacturers Standard Package
Unit Price without VAT:33 228,94000 Kč
Unit Price with VAT:40 207,01740 Kč