CANopen Interface Board Only (OEM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781673-01

DigiKey Part Number
2770-781673-01-ND
Manufacturer
Manufacturer Product Number
781673-01
Description
CANOPEN INTERFACE BOARD ONLY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
CANopen Interface Board Only (OEM)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Type
CANopen Interface
Bus Connection
-
Front Connection
-
Isolation Type
-
Voltage - Supply
9 ~ 30VDC
Serial Protocol
-
Features
Board Only (OEM)
Clock Rate
-
Operating System
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135 909,87000 Kč35 909,87 Kč
Manufacturers Standard Package
Unit Price without VAT:35 909,87000 Kč
Unit Price with VAT:43 450,94270 Kč