
193128-01 | |
|---|---|
DigiKey Part Number | 2770-193128-01-ND |
Manufacturer | |
Manufacturer Product Number | 193128-01 |
Description | CABLE ASSY DB09 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Category | 2nd Connector Receptacle, Female Sockets |
Manufacturer NI | Type DB9 |
Packaging Box | Number of Positions 9 |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 782,23000 Kč | 1 782,23 Kč |
| Unit Price without VAT: | 1 782,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 156,49830 Kč |











