
781366-01 | |
|---|---|
DigiKey Part Number | 2770-781366-01-ND |
Manufacturer | |
Manufacturer Product Number | 781366-01 |
Description | LIN INTERFACE PXI BOARD ONLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LIN Interface PXI Board Only (OEM) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LIN Interface | |
Bus Connection | PXI | |
Front Connection | DB-9 | |
Isolation Type | - | |
Voltage - Supply | 3.3V | |
Serial Protocol | - | |
Features | Board Only (OEM) | |
Clock Rate | - | |
Operating System | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88 183,94000 Kč | 88 183,94 Kč |
| Unit Price without VAT: | 88 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 106 702,56740 Kč |


