
781081-01 | |
|---|---|
DigiKey Part Number | 2770-781081-01-ND |
Manufacturer | |
Manufacturer Product Number | 781081-01 |
Description | 25-PIN DSUB TO SCREW TERMINAL BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 25 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | 2.250" (57.15mm) | |
Width | 2.720" (69.09mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 872,11000 Kč | 3 872,11 Kč |
| Unit Price without VAT: | 3 872,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 685,25310 Kč |



