
781015-01 | |
|---|---|
DigiKey Part Number | 2770-781015-01-ND |
Manufacturer | |
Manufacturer Product Number | 781015-01 |
Description | SCREWDRIVER SET FLAT/PHIL 1=1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat, Phillips Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Flat, Phillips | |
Includes | - | |
Features | - | |
Weight | 0.21 lb (95.25 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,31000 Kč | 127,31 Kč |
| Unit Price without VAT: | 127,31000 Kč |
|---|---|
| Unit Price with VAT: | 154,04510 Kč |



