
460-008 | |
|---|---|
DigiKey Part Number | 460-008-ND |
Manufacturer | |
Manufacturer Product Number | 460-008 |
Description | SCREWDRIVER SET PHIL SLOT 2-IN-1 |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 1 Piece |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | 2-in-1, Magnetic, Pocket Clip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |



