Multifunction I/O DAQ Device PCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780684-01

DigiKey Part Number
2770-780684-01-ND
Manufacturer
Manufacturer Product Number
780684-01
Description
DAQ DEVICE MULTIFUNCTION I/O PCI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PCI
Front Connection
-
Number of Inputs and Type
2 - Digital
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
187 147,46000 Kč87 147,46 Kč
Manufacturers Standard Package
Unit Price without VAT:87 147,46000 Kč
Unit Price with VAT:105 448,42660 Kč