Sound, Vibration DAQ Device USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780421-01

DigiKey Part Number
2770-780421-01-ND
Manufacturer
Manufacturer Product Number
780421-01
Description
DAQ DEVICE MULTIFUNCTION USB 2.0
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sound, Vibration DAQ Device USB 2.0
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
5 - Analog, 8 - Digital
Manufacturer
NI
Input Range
±40V
Packaging
Box
Input Resolution
24 Bits
Part Status
Active
Number of Outputs and Type
1 - Analog
Function
Sound, Vibration
Output Range
±3.5V
Type
DAQ Device
Output Resolution
24 Bits
Bus Connection
USB 2.0
Sampling Rate (Per Second)
102.4k - Simultaneous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1136 967,01000 Kč136 967,01 Kč
Manufacturers Standard Package
Unit Price without VAT:136 967,01000 Kč
Unit Price with VAT:165 730,08210 Kč