
780164-01 | |
|---|---|
DigiKey Part Number | 2770-780164-01-ND |
Manufacturer | |
Manufacturer Product Number | 780164-01 |
Description | DAQ DEVICE MULTIFUNCTION USB 2.0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sound, Vibration DAQ Device USB 2.0 BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Sound, Vibration | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | BNC | |
Number of Inputs and Type | 4 - Analog, 8 - Digital | |
Input Range | ±10V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 1 -Analog | |
Output Range | ±3.5V | |
Output Resolution | 24 Bits | |
Sampling Rate (Per Second) | 102.4k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132 173,41000 Kč | 132 173,41 Kč |
| Unit Price without VAT: | 132 173,41000 Kč |
|---|---|
| Unit Price with VAT: | 159 929,82610 Kč |



