True RMS Bench Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance Diode Test Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780011-01

DigiKey Part Number
2770-780011-01-ND
Manufacturer
Manufacturer Product Number
780011-01
Description
NI PXI-4065 6 1/2-DIGIT DMM (300
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
True RMS Bench Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance Diode Test Function Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Style
Bench
Type
Digital (DMM)
Display Digits
6.5
Display Type
-
Function
Voltage, Current, Resistance
Functions, Extra
Diode Test
Features
-
Ranging
-
Response
True RMS
Ratings
CAT II 300V
Includes
Software
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
156 967,10000 Kč56 967,10 Kč
Manufacturers Standard Package
Unit Price without VAT:56 967,10000 Kč
Unit Price with VAT:68 930,19100 Kč