
780009-01 | |
|---|---|
DigiKey Part Number | 2770-780009-01-ND |
Manufacturer | |
Manufacturer Product Number | 780009-01 |
Description | LFH160 TO 50-PIN D-SUB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Cable for use with PXI-2530B, PXI-2576 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable | |
For Use With/Related Products | PXI-2530B, PXI-2576 | |
Specifications | 160 Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 291,76000 Kč | 20 291,76 Kč |
| Unit Price without VAT: | 20 291,76000 Kč |
|---|---|
| Unit Price with VAT: | 24 553,02960 Kč |


