779969-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779969-02

DigiKey Part Number
2770-779969-02-ND
Manufacturer
Manufacturer Product Number
779969-02
Description
USB-5132 OSCILLOSCOPE DEVICE, 50
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 MHz Bench Oscilloscopes Interface Display 2 Analog Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
50 MHz
Channels
2 Analog
Display Type
-
Interface
-
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
-
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
180 904,41000 Kč80 904,41 Kč
Manufacturers Standard Package
Unit Price without VAT:80 904,41000 Kč
Unit Price with VAT:97 894,33610 Kč