
Category | Number of Inputs and Type 8 - Analog (Single-Ended, 4 - Differential), 6 - Digital |
Manufacturer NI | Input Range ±10V |
Series | Input Resolution 16 Bits |
Packaging Box | Number of Outputs and Type 4 - Analog, 4 - Digital |
Part Status Obsolete | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type DAQ Device | Counter/Timers 2 |
Bus Connection PCI | Sampling Rate (Per Second) 250k - Multiplexed |
Front Connection D-Sub | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 138,54000 Kč | 48 138,54 Kč |
| Unit Price without VAT: | 48 138,54000 Kč |
|---|---|
| Unit Price with VAT: | 58 247,63340 Kč |




