
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 8 - Analog | |
Input Range | - | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 200k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 885,26000 Kč | 33 885,26 Kč |
| Unit Price without VAT: | 33 885,26000 Kč |
|---|---|
| Unit Price with VAT: | 41 001,16460 Kč |






